TOOLCRAFT 134756 Threaded Rod M3.5 1000mm Steel Zinc Galvanised 1 piece

Image Representative of Range

TOOLCRAFT 134756 Threaded Rod M3.5 1000mm Steel Zinc Galvanised 1 piece

MPN
134756
Brand
Toolcraft
EAN-13
4053199189779
Order Code
13-1932
Country of Origin
China
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
1+ £5.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

Toolcraft manufactures the Threaded rod 134756, a steel M3.5 rod that is zinc galvanized, measuring 1000 mm in length. It is designed for durability and corrosion resistance, making it suitable for construction and engineering projects. The rod is commonly used in securing structures, machinery, and equipment.
Type Threaded rod
Length 1m
Thread Size M3.5
Material zinc galvanized
DIN Standard DIN 975
Quality 4.6 - 5.8

Reviews

Be the first to submit a review

Trustpilot