TOOLCRAFT 134754 Threaded Rod M3 1000mm Steel Zinc Galvanized

Image Representative of Range

TOOLCRAFT 134754 Threaded Rod M3 1000mm Steel Zinc Galvanized

MPN
134754
Brand
Toolcraft
EAN-13
4053199189762
Order Code
13-1931
Country of Origin
China
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
5+ £1.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 5 in stockAdditional quantity lead time 14 days

Toolcraft manufactures the M3 threaded rod, measuring 1000 mm in length, made from steel with a zinc-galvanized finish. This durable rod is suitable for use in construction and engineering projects where precision and strength are required. It is ideal for securing components together or providing sturdy support in various assemblies.
Type Threaded rod
Length 1m
Thread Size M3
Material zinc galvanized
DIN Standard DIN 975
Quality 4.6 - 5.8

Reviews

Be the first to submit a review

Trustpilot