TOOLCRAFT 134693 Threaded Rod M12 1000mm Steel DIN 975 1 Piece

Image Representative of Range

TOOLCRAFT 134693 Threaded Rod M12 1000mm Steel DIN 975 1 Piece

MPN
134693
Brand
Toolcraft
EAN-13
4053199189175
Order Code
13-1929
Country of Origin
China
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
1+ £4.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 27/11/2026

Toolcraft manufactures the threaded rod M12 1000 mm made of steel. This sturdy rod is ideal for various construction and assembly applications requiring secure fastening. Its durable steel composition makes it suitable for both indoor and outdoor use.
Type Threaded rod
Length 1m
Thread Size M12
Material Steel
DIN Standard DIN 975
Quality 4.6 - 5.8

Reviews

Be the first to submit a review

Trustpilot