TOOLCRAFT 134690 Threaded Rod M6 1000mm Steel 1 piece DIN 975

Image Representative of Range

TOOLCRAFT 134690 Threaded Rod M6 1000mm Steel 1 piece DIN 975

MPN
134690
Brand
Toolcraft
EAN-13
4053199189144
Order Code
13-1927
Country of Origin
China
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
3+ £1.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 9 availableBack-order availability date - 27/11/2026

Toolcraft manufactures the Toolcraft 134690, a threaded rod featuring M6 threading and measuring 1000 mm in length, crafted from steel for durability. This threaded rod is ideal for securing assemblies, providing adjustable length, and connecting components in construction or repair projects. It comes as a single piece per package, suitable for versatile industrial or DIY uses.
Type Threaded rod
Length 1m
Thread Size M6
Material Steel
DIN Standard DIN 975
Quality 4.6 - 5.8

Reviews

Be the first to submit a review

Trustpilot