TOOLCRAFT 134491 Countersunk Screws M3x5mm Zinc Steel 200 pieces

Image Representative of Range

TOOLCRAFT 134491 Countersunk Screws M3x5mm Zinc Steel 200 pieces

MPN
134491
Brand
Toolcraft
EAN-13
4053199187300
Order Code
13-1926
Country of Origin
China
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
2+ £3.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 23 in stock

Toolcraft manufactures countersunk screws, model 134491, featuring a Phillips drive, made of steel with a zinc galvanized finish. These M3 screws are 5 mm in length, adhering to DIN 965 standards, and come in a package of 200 pieces. Ideal for flush mounting in metal or wood applications, they provide corrosion resistance and a clean finish.
Type Countersunk screws
Thread Size M3
Thread Length 5mm
Screw Head Style Phillips
Material zinc galvanized
DIN Standard DIN 965
Misc Attribute Countersunk screws DIN 965

Reviews

Be the first to submit a review

Trustpilot