TOOLCRAFT 131904 Hexagonal Nuts M10 Steel Zinc Galvanised 100 pieces

Image Representative of Range

TOOLCRAFT 131904 Hexagonal Nuts M10 Steel Zinc Galvanised 100 pieces

MPN
131904
Brand
Toolcraft
EAN-13
4053199163762
Order Code
13-1921
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £7.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Toolcraft's hexagonal nuts M10 adhere to DIN 934 standards and are made from steel with a zinc-galvanized finish. This product is ideal for securing and fastening applications in various construction and mechanical projects. Supplied in packs of 100, they ensure consistent and reliable assembly tasks.
Type Hexagon Full Nut
Thread Size M10
Material Zinc Plated
FSC Or PEFC Certified No
Contains Wood And/Or Paper No
Pack Quantity 100
Pack Type Pack
Reach Verified Yes
DIN Standard DIN 934
Misc Attribute DIN 934 hex nuts

Reviews

Be the first to submit a review

Trustpilot