TOOLCRAFT 131880 Hexagonal Nuts M3 Steel 100 pieces DIN 934 Standard

Image Representative of Range

TOOLCRAFT 131880 Hexagonal Nuts M3 Steel 100 pieces DIN 934 Standard

MPN
131880
Brand
Toolcraft
EAN-13
4053199163533
Order Code
13-1917
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
5+ £1.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 50 in stock

Toolcraft manufactures hexagonal nuts M3 as per DIN 934 standards, using durable steel. This pack contains 100 pieces, ideal for various fastening applications. Commonly used in construction and mechanical assemblies, these nuts provide secure and reliable connections.
Type Hexagon Full Nut
Thread Size M3
Material Steel 6-8
FSC Or PEFC Certified No
Contains Wood And/Or Paper No
Pack Quantity 100
Pack Type Pack
Reach Verified Yes
DIN Standard DIN 934
Misc Attribute DIN 934 hex nuts

Reviews

Be the first to submit a review

Trustpilot