TOOLCRAFT 131612 Steel Hex Nuts M6 DIN 934 Zinc Galvanised 100 pieces

Image Representative of Range

TOOLCRAFT 131612 Steel Hex Nuts M6 DIN 934 Zinc Galvanised 100 pieces

MPN
131612
Brand
Toolcraft
EAN-13
4053199161119
Order Code
13-1914
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
2+ £3.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

Toolcraft 131612 hexagonal nuts are M6 size, conforming to DIN 934 standards, and made of steel with a zinc-galvanized finish. These nuts are durable and resistant to corrosion, sold in packs of 100. They are typically used in construction, machinery assembly, and maintenance applications requiring secure fastening.
Type Hexagon Full Nut
Thread Size M6
Material Zinc Plated
FSC Or PEFC Certified No
Contains Wood And/Or Paper No
Pack Quantity 100
Pack Type Pack
Reach Verified Yes
DIN Standard DIN 934
Misc Attribute DIN 934 hex nuts

Reviews

Be the first to submit a review

Trustpilot