Toolcraft 116761 Allen Screws M6 16mm Hex Socket Steel Zinc 100 pieces

Image Representative of Range

Toolcraft 116761 Allen Screws M6 16mm Hex Socket Steel Zinc 100 pieces

MPN
116761
Brand
Toolcraft
EAN-13
4053199094264
Order Code
13-1911
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £6.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Toolcraft 116761 Allen screws are made of zinc-galvanised steel with a hex socket design, ensuring durability and corrosion resistance. These M6 screws, measuring 16 mm in length, are compliant with DIN 912 standards. They are ideal for securing components in machinery, automotive, and construction applications.
Type Allen screws
Thread Size M6
Thread Length 16mm
Screw Head Style Cheese head
Material Steel BZP
Misc Attribute Cylinder screws DIN 912
Standards DIN 912

Reviews

Be the first to submit a review

Trustpilot