TOOLCRAFT 116681 Allen Screws M4x10mm Hex Socket Steel Galvanised 100 pieces

Image Representative of Range

TOOLCRAFT 116681 Allen Screws M4x10mm Hex Socket Steel Galvanised 100 pieces

MPN
116681
Brand
Toolcraft
EAN-13
4053199093588
Order Code
13-1907
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £5.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Toolcraft manufactures the 116681 Allen screws, which are M4 screws with a 10 mm length and a hex socket fitting according to DIN 912 standards. Made from zinc-galvanized steel, these screws offer durability and corrosion resistance. They are typically used in mechanical assemblies where a flush finish and strong, secure fastening are required.
Type Allen screws
Thread Size M4
Thread Length 10mm
Screw Head Style Cheese head
Material Steel BZP
Misc Attribute Cylinder screws DIN 912
Standards DIN 912

Reviews

Be the first to submit a review

Trustpilot