TOOLCRAFT 116657 Allen Screws M3 6mm Zinc Galvanised Steel 500 pieces

Image Representative of Range

TOOLCRAFT 116657 Allen Screws M3 6mm Zinc Galvanised Steel 500 pieces

MPN
116657
Brand
Toolcraft
EAN-13
4053199093397
Order Code
13-1906
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £15.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Toolcraft Allen screws are made of steel with zinc galvanization and feature a hex socket design, conforming to DIN 912. These M3 screws, measuring 6 mm, are packaged in a set of 500 pieces. They are typically used in precision engineering and assembly tasks where reliable fastening is required.
Type Allen screws
Thread Size M3
Thread Length 6mm
Screw Head Style Cheese head
Material Steel BZP
Misc Attribute Cylinder screws DIN 912
Standards DIN 912

Reviews

Be the first to submit a review

Trustpilot