Toolcraft 114503 Allen Screws M2x4 Hex Socket Steel 100 pieces DIN 912

Image Representative of Range

Toolcraft 114503 Allen Screws M2x4 Hex Socket Steel 100 pieces DIN 912

MPN
114503
Brand
Toolcraft
EAN-13
4053199076529
Order Code
13-1904
Country of Origin
China
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £8.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

Toolcraft manufactures high-quality Allen screws, with a size of M2 and length of 4 mm, featuring a hex socket according to DIN 912 standards. They are made of durable steel and come in a pack of 100 pieces. These screws are commonly used in precision machinery assembly and electronics projects.
Type Allen screws
Thread Size M2
Thread Length 4mm
Screw Head Style Cheese head
Material Steel
Misc Attribute Cylinder screws DIN 912
Standards DIN 912

Reviews

Be the first to submit a review

Trustpilot