TOOLCRAFT 109031 Square Nuts M5 DIN 562 Steel 100 pieces

Image Representative of Range

TOOLCRAFT 109031 Square Nuts M5 DIN 562 Steel 100 pieces

MPN
109031
Brand
Toolcraft
EAN-13
4053199042548
Order Code
13-1902
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Thread Size:

    M3 M4 M5
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £6.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Toolcraft manufactures the 109031 square nuts, made from steel and conforming to DIN 562 standards, ideal for M5 bolts. These nuts come in a pack of 100 pieces and are known for their durability and reliability. They are typically used in construction and machinery, providing a robust fastening solution.
Type Square nuts
Thread Size M5
Material Steel 04
FSC Or PEFC Certified No
Contains Wood And/Or Paper No
Pack Quantity 100
Pack Type Pack
Reach Verified Yes
DIN Standard DIN 562
Misc Attribute Square nuts DIN 562

Reviews

Be the first to submit a review

Trustpilot