TOOLCRAFT 109026 Square Nuts M3 Steel DIN 562 Low Form 100 pieces

Image Representative of Range

TOOLCRAFT 109026 Square Nuts M3 Steel DIN 562 Low Form 100 pieces

MPN
109026
Brand
Toolcraft
EAN-13
4053199042524
Order Code
13-1900
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Thread Size:

    M3 M4 M5
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 126 in stock

Toolcraft manufactures square nuts identified as 109026, made of steel and conforming to DIN 562 standards. These M3 nuts come in a pack of 100 and are suitable for a variety of fastening applications requiring a flat, broad surface. Ideal for use in projects where the nut needs to resist turning or spinning.
Type Square nuts
Thread Size M3
Material Steel 04
FSC Or PEFC Certified No
Contains Wood And/Or Paper No
Pack Quantity 100
Pack Type Pack
Reach Verified Yes
DIN Standard DIN 562
Misc Attribute Square nuts DIN 562

Reviews

Be the first to submit a review

Trustpilot