TOOLCRAFT 107539 Knurl Head Screws M4x6 Galvanised Steel 50 pieces

Image Representative of Range

TOOLCRAFT 107539 Knurl Head Screws M4x6 Galvanised Steel 50 pieces

MPN
107539
Brand
Toolcraft
EAN-13
4053199031610
Order Code
13-1899
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £28.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 10 availableBack-order availability date - 07/08/2026

Toolcraft manufactures knurl head screws with the reference 107539. These M4 screws are 6 mm long, made of steel with a zinc galvanised finish, and comply with DIN 464 standards. They are typically used for securing components in machinery and equipment, with a package containing 50 pieces.
Type Knurl head screws
Thread Size M4
Thread Length 6mm
Screw Head Style Knurl head
Material Steel BZP
Misc Attribute DIN 464 knurled screws
Standards DIN 464

Reviews

Be the first to submit a review

Trustpilot