Toolcraft 1068368 Allen Screws M5x10mm Hex Stainless Steel A2 100 pieces

Image Representative of Range

Toolcraft 1068368 Allen Screws M5x10mm Hex Stainless Steel A2 100 pieces

MPN
1068368
Brand
Toolcraft
EAN-13
4053199453375
Order Code
13-1895
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £8.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Toolcraft Allen screws are stainless steel fasteners, measuring M5 with a 10 mm length, designed with a hex socket according to DIN 7984 standards. Manufactured by Toolcraft, these screws feature durable A2 stainless steel, making them ideal for applications requiring corrosion resistance. Commonly used in machinery and equipment assembly, they provide reliable fastening in various mechanical and industrial settings.
Type Allen screws
Thread Size M5
Thread Length 10mm
Screw Head Style Cheese head
Material A2 Stainless Steel
Misc Attribute Cheese head screws DIN 7984
Standards DIN 7984

Reviews

Be the first to submit a review

Trustpilot