TOOLCRAFT 1066895 Turnbuckle Sleeve M6 Stainless Steel A2 DIN 1480

Image Representative of Range

TOOLCRAFT 1066895 Turnbuckle Sleeve M6 Stainless Steel A2 DIN 1480

MPN
1066895
Brand
Toolcraft
EAN-13
4053199438648
Order Code
13-1890
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £6.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Toolcraft manufactures the 1066895 turnbuckle sleeve, constructed from stainless steel A2, offering durability and corrosion resistance. This M6 turnbuckle sleeve conforms to DIN 1480 standards, ensuring reliable performance. It is typically used in applications requiring tension adjustments, such as securing cables or rods in construction and rigging.
Type Turnbuckle sleeve
Thead Size M6
Material Stainless steel
DIN Standard DIN 1480
Material properties A2

Reviews

Be the first to submit a review

Trustpilot