Toolcraft 1066499 M8 Threaded Rod 1000mm Stainless Steel A4 1 piece

Image Representative of Range

Toolcraft 1066499 M8 Threaded Rod 1000mm Stainless Steel A4 1 piece

MPN
1066499
Brand
Toolcraft
EAN-13
4053199434688
Order Code
13-1888
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
1+ £6.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 78 availableBack-order availability date - 27/11/2026

Toolcraft manufactures this M8 threaded rod, measuring 1000 mm and made from stainless steel A4. It is durable and corrosion-resistant, making it suitable for outdoor or marine applications. This product can be used in construction, mechanical assemblies, or DIY projects requiring secure fastening.
Type Threaded rod
Length 1m
Thread Size M8
Material A4
DIN Standard DIN 975

Reviews

Be the first to submit a review

Trustpilot