TOOLCRAFT 1066497 M5 Threaded Rod 1000mm Stainless Steel A4 1 piece

Image Representative of Range

TOOLCRAFT 1066497 M5 Threaded Rod 1000mm Stainless Steel A4 1 piece

MPN
1066497
Brand
Toolcraft
EAN-13
4053199434664
Order Code
13-1886
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
2+ £3.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 146 availableBack-order availability date - 27/11/2026

Toolcraft manufactures the 1066497 M5 threaded rod, which is 1000 mm long and made of stainless steel A4. It is corrosion-resistant, making it ideal for outdoor or marine applications. Typically used in construction or mechanical assembly, this rod provides secure fastening in various projects.
Type Threaded rod
Length 1m
Thread Size M5
Material A4
DIN Standard DIN 975

Reviews

Be the first to submit a review

Trustpilot