TOOLCRAFT 1066486 Threaded Rod M12x1000mm Stainless Steel A2

Image Representative of Range

TOOLCRAFT 1066486 Threaded Rod M12x1000mm Stainless Steel A2

MPN
1066486
Brand
Toolcraft
EAN-13
4053199434558
Order Code
13-1885
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
1+ £9.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 65 availableBack-order availability date - 27/11/2026

Toolcraft manufactures the 1066486 M12 threaded rod, which is 1000 mm long and made from stainless steel A2. This rod is characterised by its corrosion resistance, making it ideal for use in various construction and engineering applications. Typically, it is utilised in building frameworks and securing heavy materials.
Type Threaded rod
Length 1m
Thread Size M12
Material A2
DIN Standard DIN 975

Reviews

Be the first to submit a review

Trustpilot