Toolcraft 1066485 Threaded Rod M10 1000mm Stainless Steel A2 1 piece

Image Representative of Range

Toolcraft 1066485 Threaded Rod M10 1000mm Stainless Steel A2 1 piece

MPN
1066485
Brand
Toolcraft
EAN-13
4053199434541
Order Code
13-1884
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
1+ £6.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 20 availableBack-order availability date - 27/11/2026

Toolcraft's Threaded Rod 1066485 is made of stainless steel A2 and measures 1000 mm in length with an M10 threading. It is designed for use in applications requiring high corrosion resistance and reliable fastening. This versatile component is ideal for construction, repair, or assembly tasks.
Type Threaded rod
Length 1m
Thread Size M10
Material A2
DIN Standard DIN 975

Reviews

Be the first to submit a review

Trustpilot