Toolcraft 1066483 M6 Threaded Rod 1000mm Stainless Steel A2 1 piece

Image Representative of Range

Toolcraft 1066483 M6 Threaded Rod 1000mm Stainless Steel A2 1 piece

MPN
1066483
Brand
Toolcraft
EAN-13
4053199434527
Order Code
13-1882
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
2+ £2.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 2 in stockAdditional quantity lead time 5 weeks

Manufactured by Toolcraft, this M6 threaded rod features a 1000 mm length and is made from stainless steel A2. It is designed for applications requiring strong, corrosion-resistant fastening solutions. Typical uses include construction, machinery assembly, and repair tasks.
Type Threaded rod
Length 1m
Thread Size M6
Material A2
DIN Standard DIN 975

Reviews

Be the first to submit a review

Trustpilot