TOOLCRAFT 1065004 Hexagonal Nuts M10 DIN 934 Stainless Steel A2 50 pieces

Image Representative of Range

TOOLCRAFT 1065004 Hexagonal Nuts M10 DIN 934 Stainless Steel A2 50 pieces

MPN
1065004
Brand
Toolcraft
EAN-13
4053199419739
Order Code
13-1878
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £8.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Toolcraft hexagonal nuts M10 DIN 934 are made from stainless steel A2. These durable nuts are typically used in construction and machinery assembly. They come in packs of 50 and provide corrosion resistance for outdoor and marine applications.
Type Hexagon Full Nut
Thread Size M10
Material A2 Stainless Steel
FSC Or PEFC Certified No
Contains Wood And/Or Paper No
Pack Quantity 1
Pack Type Pack
Reach Verified Yes
DIN Standard DIN 934
Misc Attribute DIN 934 hex nuts

Reviews

Be the first to submit a review

Trustpilot