Toolcraft 1065002 Hex Nuts M6 DIN 934 Stainless Steel A2 100 pieces

Image Representative of Range

Toolcraft 1065002 Hex Nuts M6 DIN 934 Stainless Steel A2 100 pieces

MPN
1065002
Brand
Toolcraft
EAN-13
4053199419715
Order Code
13-1877
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £8.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

Toolcraft 1065002 includes 100 hexagonal nuts, size M6, made of stainless steel A2 for enhanced durability. These nuts comply with DIN 934 standards, ensuring a reliable fit in various engineering applications. They are ideal for secure fastening in construction, automotive, and machinery projects.
Type Hexagon Full Nut
Thread Size M6
Material A2 Stainless Steel
FSC Or PEFC Certified No
Contains Wood And/Or Paper No
Pack Quantity 100
Pack Type Pack
Reach Verified Yes
DIN Standard DIN 934
Misc Attribute DIN 934 hex nuts

Reviews

Be the first to submit a review

Trustpilot