TOOLCRAFT 1064929 M3 Hexagonal Nuts Stainless Steel A2 1000 pieces

Image Representative of Range

TOOLCRAFT 1064929 M3 Hexagonal Nuts Stainless Steel A2 1000 pieces

MPN
1064929
Brand
Toolcraft
EAN-13
4053199418985
Order Code
13-1876
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £12.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

Toolcraft produces Hexagonal nuts M3, conforming to DIN 934 standards, made from Stainless steel A2. These nuts come in a bulk package of 1000 pieces and are known for their durability and resistance to corrosion. Typically used in mechanical assemblies and construction, they provide secure fastening in various applications.
Type Hexagon Full Nut
Thread Size M3
Material A2 Stainless Steel
FSC Or PEFC Certified No
Contains Wood And/Or Paper No
Pack Quantity 1000
Pack Type Pack
Reach Verified Yes
DIN Standard DIN 934
Misc Attribute DIN 934 hex nuts

Reviews

Be the first to submit a review

Trustpilot