TOOLCRAFT 1062487 Setscrew M4 8mm Stainless Steel A1/A2 50 pieces

Image Representative of Range

TOOLCRAFT 1062487 Setscrew M4 8mm Stainless Steel A1/A2 50 pieces

MPN
1062487
Brand
Toolcraft
EAN-13
4053199395194
Order Code
13-1874
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £2.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

Manufactured by Toolcraft, the setscrew 1062487 is a stainless steel fastener sized as M4 with an 8 mm length. This headless screw is designed for secure, flush installations and is commonly used to fasten pulleys or collars to shafts. The product is available in a pack of 50, making it ideal for both industrial and DIY applications.
Type Setscrew
Thread Size M4
Length 8mm
Material Stainless steel
Drive Hex socket (Allen)

Reviews

Be the first to submit a review

Trustpilot