Toolcraft 1062483 Setscrew M3 25mm Stainless Steel A1/A2 50 pieces

Image Representative of Range

Toolcraft 1062483 Setscrew M3 25mm Stainless Steel A1/A2 50 pieces

MPN
1062483
Brand
Toolcraft
EAN-13
4053199395156
Order Code
13-1872
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £8.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 05/12/2026

The Toolcraft 1062483 is a set of 50 stainless steel setscrews with a size of M3 and a length of 25 mm. These headless screws, also known as grub screws, are ideal for fastening components in tight spaces where discreet fixing is required. Common applications include securing pulleys, gears, and other components onto a shaft in mechanical settings.
Type Setscrew
Thread Size M3
Length 25mm
Material Stainless steel
Drive Hex socket (Allen)

Reviews

Be the first to submit a review

Trustpilot