TOOLCRAFT 1062477 Setscrew M3 6 mm Stainless Steel 50 pieces

Image Representative of Range

TOOLCRAFT 1062477 Setscrew M3 6 mm Stainless Steel 50 pieces

MPN
1062477
Brand
Toolcraft
EAN-13
4053199395095
Order Code
13-1871
Country of Origin
Taiwan
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £2.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 43 in stock

Toolcraft manufactures the 1062477 setscrew, a headless M3 screw measuring 6 mm, made from stainless steel A1/A2. Typically used in securing objects within machinery, its stainless construction ensures durability and resistance to corrosion. The pack contains 50 pieces, ideal for industrial and mechanical applications.
Type Setscrew
Thread Size M3
Length 6mm
Material Stainless steel
Drive Hex socket (Allen)

Reviews

Be the first to submit a review

Trustpilot