TOOLCRAFT 1062107 Allen Screws M3x10mm Hex Socket DIN912 SS A4 100 pieces

Image Representative of Range

TOOLCRAFT 1062107 Allen Screws M3x10mm Hex Socket DIN912 SS A4 100 pieces

MPN
1062107
Brand
Toolcraft
EAN-13
4053199391394
Order Code
13-1867
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £4.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Toolcraft's Allen screws, model 1062107, are M3 x 10 mm in size and feature a hex socket design, conforming to DIN 912 standards. Crafted from stainless steel A4, these screws are suitable for use in environments requiring corrosion resistance. They are typically used in mechanical assemblies and electronic devices.
Type Allen screws
Thread Size M3
Thread Length 10mm
Screw Head Style Cheese head
Material A4 Stainless Steel
Misc Attribute Cylinder screws DIN 912
Standards DIN 912

Reviews

Be the first to submit a review

Trustpilot