TOOLCRAFT 1062090 Allen Screws M2 8mm Stainless Steel A4 100 pieces

Image Representative of Range

TOOLCRAFT 1062090 Allen Screws M2 8mm Stainless Steel A4 100 pieces

MPN
1062090
Brand
Toolcraft
EAN-13
4053199391226
Order Code
13-1864
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £6.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Toolcraft manufactures the Allen screws, model 1062090, which feature an M2 size and 8 mm length, complying with DIN 912 standards. Made from stainless steel A4, these screws are resistant to corrosion, making them suitable for use in marine and outdoor applications. They are typically utilised in engineering projects where secure and durable fastening is required.
Type Allen screws
Thread Size M2
Thread Length 8mm
Screw Head Style Cheese head
Material A4 Stainless Steel
Misc Attribute Cylinder screws DIN 912
Standards DIN 912

Reviews

Be the first to submit a review

Trustpilot