TOOLCRAFT 1061818 Allen Screws M3 8mm Stainless Steel A2 100 pieces

Image Representative of Range

TOOLCRAFT 1061818 Allen Screws M3 8mm Stainless Steel A2 100 pieces

MPN
1061818
Brand
Toolcraft
EAN-13
4053199388509
Order Code
13-1861
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
2+ £3.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3 in stock

Manufactured by Toolcraft, these Allen screws feature an M3 diameter and an 8 mm length, with a hex socket head conforming to DIN 912 standards. Made from stainless steel A2, they offer excellent durability and resistance to corrosion. Typically used in machinery assembly and metalwork, they come in a pack of 100, ideal for various fastening applications.
Type Allen screws
Thread Size M3
Thread Length 8mm
Screw Head Style Cheese head
Material A2 Stainless Steel
Misc Attribute Cylinder screws DIN 912
Standards DIN 912

Reviews

Be the first to submit a review

Trustpilot