TOOLCRAFT 1061813 Allen Screws M2.5 20mm Hex DIN912 SS A2 100 pieces

Image Representative of Range

TOOLCRAFT 1061813 Allen Screws M2.5 20mm Hex DIN912 SS A2 100 pieces

MPN
1061813
Brand
Toolcraft
EAN-13
4053199388455
Order Code
13-1858
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £7.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Toolcraft manufactures these Allen screws, featuring a M2.5 diameter and a length of 20 mm, made from Stainless Steel A2. The screws conform to the DIN 912 standard and include a hex socket for secure fastening. Typically used in mechanical assemblies, they offer durability and corrosion resistance, ideal for outdoor and high-moisture environments.
Type Allen screws
Thread Size M2.5
Thread Length 20mm
Screw Head Style Cheese head
Material A2 Stainless Steel
Misc Attribute Cylinder screws DIN 912
Standards DIN 912

Reviews

Be the first to submit a review

Trustpilot