Toolcraft 1061812 Allen Screws M2.5x16mm Stainless Steel A2 Pack of 100

Image Representative of Range

Toolcraft 1061812 Allen Screws M2.5x16mm Stainless Steel A2 Pack of 100

MPN
1061812
Brand
Toolcraft
EAN-13
4053199388448
Order Code
13-1857
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £4.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Toolcraft manufactures Allen screws, model 1061812, featuring a Hex socket and complying with DIN 912 standards. Made from stainless steel A2, these screws are 16 mm in length and are suitable for precision engineering tasks. Typically used in construction and machinery, they come in a pack of 100 pieces.
Type Allen screws
Thread Size M2.5
Thread Length 16mm
Screw Head Style Cheese head
Material A2 Stainless Steel
Misc Attribute Cylinder screws DIN 912
Standards DIN 912

Reviews

Be the first to submit a review

Trustpilot