TOOLCRAFT 1061809 Allen Screws M2.5 10mm Hex DIN 912 Steel 100 pieces

Image Representative of Range

TOOLCRAFT 1061809 Allen Screws M2.5 10mm Hex DIN 912 Steel 100 pieces

MPN
1061809
Brand
Toolcraft
EAN-13
4053199388417
Order Code
13-1856
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £5.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 47 in stock

Toolcraft's Allen screws are crafted from stainless steel A2 and follow the DIN 912 standard. These M2.5 screws feature a 10 mm length and a hex socket, ensuring reliable fastening in precision engineering and electronics projects. Each pack contains 100 pieces, ideal for bulk industrial use.
Type Allen screws
Thread Size M2.5
Thread Length 10mm
Screw Head Style Cheese head
Material A2 Stainless Steel
Misc Attribute Cylinder screws DIN 912
Standards DIN 912

Reviews

Be the first to submit a review

Trustpilot