TOOLCRAFT 1061800 Allen Screws M2 8mm Stainless Steel A2 100 pieces

Image Representative of Range

TOOLCRAFT 1061800 Allen Screws M2 8mm Stainless Steel A2 100 pieces

MPN
1061800
Brand
Toolcraft
EAN-13
4053199388325
Order Code
13-1851
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £6.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Toolcraft manufactures Allen screws with a hex socket design, complying with DIN 912 standards. These M2 size, 8 mm length screws are made from stainless steel A2, providing excellent corrosion resistance. Typically used in precision engineering and assembly applications, the product is available in packs of 100 pieces.
Type Allen screws
Thread Size M2
Thread Length 8mm
Screw Head Style Cheese head
Material A2 Stainless Steel
Misc Attribute Cylinder screws DIN 912
Standards DIN 912

Reviews

Be the first to submit a review

Trustpilot