TOOLCRAFT 1061799 Allen Screws M2 6 mm Stainless Steel A2 100 pieces

Image Representative of Range

TOOLCRAFT 1061799 Allen Screws M2 6 mm Stainless Steel A2 100 pieces

MPN
1061799
Brand
Toolcraft
EAN-13
4053199388318
Order Code
13-1850
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £4.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Toolcraft manufactures these Allen screws, featuring a hex socket and conforming to DIN 912 standards. Made from stainless steel A2, they measure M2 x 6 mm and come in a pack of 100. These screws are ideal for assembly in electronics and small machinery.
Type Allen screws
Thread Size M2
Thread Length 6mm
Screw Head Style Cheese head
Material A2 Stainless Steel
Misc Attribute Cylinder screws DIN 912
Standards DIN 912

Reviews

Be the first to submit a review

Trustpilot