TOOLCRAFT 1061798 Allen Screws M2x5mm Stainless Steel A2 100 pieces

Image Representative of Range

TOOLCRAFT 1061798 Allen Screws M2x5mm Stainless Steel A2 100 pieces

MPN
1061798
Brand
Toolcraft
EAN-13
4053199388301
Order Code
13-1849
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £5.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Toolcraft's Allen screws, model 1061798, are made from stainless steel A2, ensuring durability and resistance to corrosion. These M2 screws with a 5 mm hex socket conform to DIN 912 standards. Typically used in precision engineering applications, they offer a secure fastening solution with the pack containing 100 pieces.
Type Allen screws
Thread Size M2
Thread Length 5mm
Screw Head Style Cheese head
Material A2 Stainless Steel
Misc Attribute Cylinder screws DIN 912
Standards DIN 912

Reviews

Be the first to submit a review

Trustpilot