TOOLCRAFT 1061346 Eye Nut M8 DIN 582 Stainless Steel A2 1 piece

Image Representative of Range

TOOLCRAFT 1061346 Eye Nut M8 DIN 582 Stainless Steel A2 1 piece

MPN
1061346
Brand
Toolcraft
EAN-13
4053199383788
Order Code
13-1846
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Toolcraft manufactures the Eye Nuts M8 designed to DIN 582 standards from stainless steel A2. These eye nuts offer strength and corrosion resistance, ideal for lifting and securing applications. They are typically used in maritime, construction, and industrial contexts.
Type Eye nuts
Thread Size M8
Material A2 Stainless Steel
DIN Standard DIN 582
Misc Attribute Ring nut DIN 582

Reviews

Be the first to submit a review

Trustpilot