TOOLCRAFT 1061333 Eye Bolt M8 DIN 580 Stainless Steel A2 1 piece

Image Representative of Range

TOOLCRAFT 1061333 Eye Bolt M8 DIN 580 Stainless Steel A2 1 piece

MPN
1061333
Brand
Toolcraft
EAN-13
4053199383658
Order Code
13-1844
Country of Origin
Taiwan
  • Free UK shipping available
  • Quickly find another product in this range by Thread Size:

    M10 M8
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £8.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

Toolcraft manufactures eye bolts M8 DIN 580 from stainless steel A2 in single piece quantities. These eye bolts are highly resistant to corrosion and ideal for lifting applications. Common uses include securing loads and supporting machinery in industrial settings.
Type Eye bolts
Thread Size M8
Quantity 1
Material A2
DIN Standard DIN 580
Misc Attribute Ring screws DIN 580

Reviews

Be the first to submit a review

Trustpilot