TOOLCRAFT 1060797 Hexagonal Nuts M6 DIN 439 Stainless Steel A4 100 pieces

Image Representative of Range

TOOLCRAFT 1060797 Hexagonal Nuts M6 DIN 439 Stainless Steel A4 100 pieces

MPN
1060797
Brand
Toolcraft
EAN-13
4053199378296
Order Code
13-1843
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £5.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

Toolcraft manufactures hexagonal nuts M6 in accordance with DIN 439 standards, crafted from stainless steel A4 for enhanced durability. These nuts are perfect for environments exposed to corrosion, making them ideal for marine and industrial applications. The package contains 100 pieces, providing a reliable supply for various fastening needs.
Type Hexagon Full Nut
Thread Size M6
Material A4 Stainless Steel
FSC Or PEFC Certified No
Contains Wood And/Or Paper No
Pack Quantity 100
Pack Type Pack
Reach Verified Yes
DIN Standard DIN 439
Misc Attribute Hexagon nuts DIN 439

Reviews

Be the first to submit a review

Trustpilot