TOOLCRAFT 104168 Screws M3x8 Steel Zinc Galvanised Slot DIN84 200 pieces

Image Representative of Range

TOOLCRAFT 104168 Screws M3x8 Steel Zinc Galvanised Slot DIN84 200 pieces

MPN
104168
Brand
Toolcraft
EAN-13
4053199008391
Order Code
13-1840
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £7.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 52 in stock

Toolcraft manufactures the 104168 Allen screws, which are M3 x 8 mm with a slot, made from steel and zinc galvanised for corrosion resistance. This pack contains 200 screws, adhering to DIN 84 standards. These screws are typically used in engineering and assembly applications for secure fastening.
Type Allen screws
Thread Size M3
Thread Length 8mm
Screw Head Style Cheese head
Material Steel BZP
Misc Attribute Cylinder head screw with slot DIN 84
Standards DIN 84

Reviews

Be the first to submit a review

Trustpilot