Toolcraft 1/2" Drive Long Reach Socket 13mm

MPN
816176
Brand
Toolcraft
EAN-13
4016138758511
Order Code
50-4999
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3 in stock

A 13mm, ½in. drive, long reach socket from Toolcraft.
  • 13mm long reach socket
  • Length 77mm
  • Chrome-vanadium
  • Non-slip knurled finish
  • S2 zinc phosphate
Type Bits
Drive Size 1/2"
Socket Size 13mm
Material Zinc Phosphate

Reviews

Be the first to submit a review

Trustpilot