TIP 31111 HWW Pump 5000L/h Quiet self-priming jet for home and garden

Image Representative of Range

TIP 31111 HWW Pump 5000L/h Quiet self-priming jet for home and garden

MPN
31111
Brand
T.I.P.
EAN-13
4011458311118
Order Code
13-0693
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Max. feed rate:

    4350 l/h 5000 l/h
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £224.00 £190.52
10+ £185.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 33 availableBack-order availability date - 08/10/2026

T.I.P. - Technische Industrie Produkte manufactures the Domestic Water Pump HWW 1200/25, a robust water booster set operating at 230 V and delivering up to 5000 litres per hour. This pump station is ideal for residential water supply, ensuring efficient delivery from the water mains. Its model number is 31111, and it is well-suited for boosting domestic water pressure effectively.
Type Domestic water pump
Connection 30.3 mm (1") IT
Max. cable length 1.5m
Max. delivery head 50m
Max. discharge pressure 5bar
Max. feed rate 5000 l/h
Operating Voltage 230V
Power (P2) 1200W
Pressure connection 30.3 mm (1") IT
Selfpriming up to 9m

Reviews

Be the first to submit a review

Trustpilot