TIP 31020 PVC Hose 5m 1 1/4" Kink/Abrasion-Proof Light Green

Order Code:

10-7382

Brand: T.I.P. MPN: 31020 EAN-13: 4011458310203
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £33.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 available to back orderBack-order availability date - 07/05/2026

T.I.P. - Technical Industrie Product manufactures the Druck-Spiralschlauch, a light green transparent PVC hose measuring 1 1/4 inches in diameter and 5 metres in length. This durable hose is ideal for various garden and industrial applications requiring pressure handling and flexibility. It is known for its transparency and robust construction, suitable for regular water transportation tasks.
Type PVC hose
Colour Light green (transparent)
Diameter 31.75mm
hose diameter 1 1/4"
Length 5m
Material RPVC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot