TIP 30905 Spare Tank Bellow 24L Food Grade EPDM Membrane Accessory

Image Representative of Range

TIP 30905 Spare Tank Bellow 24L Food Grade EPDM Membrane Accessory

MPN
30905
Brand
T.I.P.
EAN-13
4011458309054
Order Code
13-0661
Country of Origin
Italy
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £29.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

The T.I.P. - Technische Industrie Produkte 30905 spare tank bellow has a 24-litre capacity designed for seamless integration into water systems. Its robust construction ensures reliability as an accessory for HWW systems. This spare tank bellow is typically used to enhance the performance of water reservoirs.
Type Spare tank bellow
Boiler volume 24l
Misc Attribute 24 l

Reviews

Be the first to submit a review

Trustpilot