TIP 30888 Connector Set 1" IG x 3/4" AG for 32/38 mm Hoses

MPN
30888
Brand
T.I.P.
EAN-13
4011458308880
Order Code
10-7374
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £3.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

T.I.P. - Technische Industrie Product 30888 connector set is a robust solution for joining pipes with a 1" internal thread and 3/4" external thread, adaptable to diameters of 32/38 mm. The set includes one piece, designed for efficient and secure connections in plumbing or industrial fluid systems. Commonly used in settings requiring reliable and precise component fittings, it ensures optimal performance and durability.
Type Connector set
Colour Black
Connection 30.3 mm (1") IT
Diameter 40mm
Dimensions (Ø x H) 40 mm x 86 mm
Height 86mm

Reviews

Be the first to submit a review

Trustpilot