TIP 30463 Solar Pool Heater Eco-Friendly 13L Heats 11°C in 1 Day

MPN
30463
Brand
T.I.P.
EAN-13
4011458304639
Order Code
10-7368
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £148.00 £125.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The T.I.P. - Technische Industrie Product 30463 solar pool heating unit efficiently uses solar energy to heat swimming pools. It features an 1100 mm x 32 mm design with a 13-litre capacity, ideal for maintaining comfortable water temperatures. The product is typically used in residential or small-scale commercial pools for environmentally friendly heating solutions.
Type Solar pool heating
Boiler volume 13l
Colour Black
Connection 32mm
Dimensions (L x W x H) 1100 x 690 x 280 mm
Height 280mm
Length 1100mm
Weight 9kg
Width 690mm

Reviews

Be the first to submit a review

Trustpilot