TIP 30445 Pool Maintenance Accessory for Swimming Pools 1 pcs

MPN
30445
Brand
T.I.P.
EAN-13
4011458304455
Order Code
17-6563
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £89.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 20/07/2026

T.I.P. 30445 is designed as an essential pool maintenance accessory, providing robust and reliable performance for swimming pools. This product from T.I.P. - Technische Industrie Produkte, alternatively known by the description 2368817, exemplifies German engineering precision and quality. Constructed for efficiency, the device facilitates easy access and maintenance of pool systems, ensuring prolonged lifespan and cleanliness of water infrastructure. Typically employed in residential and commercial swimming pool settings, the T.I.P. 30445 is integral for system inspections, facilitating maintenance tasks such as cleaning, water testing, and equipment repair. Its durable construction ensures it withstands regular use in various pool environments while maintaining operational integrity.
Type Pool maintenance
Colour Black, Blue
Content 1
Dimensions (L x W x H) 370 mm x 13 cm x 114.5 cm
Height 114.5cm
Length 370mm
Product Type Pool maintenance
Weight 1.1kg
Width 13cm

Reviews

Be the first to submit a review

Trustpilot