TinkerForge 619 DC Jack Adapter 5mm DC Plug to 2 Pin Plug Black

Image Representative of Range

TinkerForge 619 DC Jack Adapter 5mm DC Plug to 2 Pin Plug Black

Order Code:

13-1837

Brand: TinkerForge MPN: 619 EAN-13: 4016139057224
Qty Unit Price (Ex VAT)
1+ £7.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched in 4 working days

TinkerForge manufactures the DC jack adapter, designed for use with single board PCs. It facilitates easy power connectivity and supports efficient power delivery. The adapter is particularly useful for projects requiring reliable power connections in computing environments.
Length N/A
Compatible With TinkerForge
Depth 29mm
Height 15mm
Width 15mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot