Timex Ironman Run Trainer 2.0 Gps Technologie Gps Heart Rate Monitor Watch With

MPN
T5K742
Brand
Timex
Order Code
60-9179

Discontinued


This ironman run trainer from Timex has a GPS clock and represents the next generation, providing real-time data to pace, speed, distance and heart rate. It provides a high-resolution display, a user-friendly, voice-assisted menu and a smaller housing with improved fit. After a workout, the distance travelled and work performed on the free online training software powered by TrainingPeaks ™, are evaluated.

Functions include an alarm to remind you of regular fluid and food intake, plus a high resolution reversible display.


  • Clock/watch features: training review option, training schedules
  • Clock/watch type (category): GPS heart rate monitor watch with chest strap
  • Plastic belt thanks to perforation breathable
  • Water resistant to 5 ATM (not available GPS, HRM and ANT + function when under water)
  • INDIGLO® display light with Night-Mode® and permanent lighting
  • Calculates pace, speed, and distance in real time
  • 8 hours battery time in GPS mode
  • Dated 15 workout memory with 100 laps
  • Freehand option starts and stops recording data based on distance and time
  • 100 h chronograph
  • Timer for recovery heart rate
  • Weight: 60g
  • Colour: Black and orange
  • Manufacturer's part T5K742

Supplied with: Run Trainer 2.0™ clock, ANT + ™ Softstrap, USB charging and data transfer cable, plus free access to online training software.

Trustpilot